+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-VAB020

Nozzle; ESD; 200mm; Application: air ionizer; stainless steel


Manufacturer: PANASONIC

Manufacturer part number:
ER-VAB020
TME Symbol:
ER-VAB020

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
nozzle
Version
ESD
Overall length
200mm
Antistatic elements application
air ionizer
Material
stainless steel
Related items
ER-VS02
Gross weight157 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-VAB020
0 in TME stock
Net price for quantities from 1 pcs - 283.00 EURGross price for quantities from 1 pcs - 339.60 EUR
Net price for quantities from 3 pcs - 263.00 EURGross price for quantities from 3 pcs - 315.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.