+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER-XCC5

Mains cable; ESD; Ø5.3x5000mm; Application: air ionizer


Manufacturer: PANASONIC

Manufacturer part number:
ER-XCC5
TME Symbol:
ER-XCC5

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
mains cable
Version
ESD
Body dimensions
Ø5.3x5000mm
Antistatic elements application
air ionizer
Power lead length
5m
Related items
ER-X016, ER-X032, ER-X048, ER-X064, ER-X001, ER-X008
Gross weight190 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
ER-XCC5
0 in TME stock
Net price for quantities from 1 pcs - 103.00 EURGross price for quantities from 1 pcs - 123.61 EUR
Net price for quantities from 3 pcs - 93.70 EURGross price for quantities from 3 pcs - 112.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.