+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER1.25-E4-X

Holder; polyamide; black; W: 24.1mm; L: 73.7mm; Cable P-clips

Manufacturer: PANDUIT

Manufacturer part number:
ER1.25-E4-X
TME Symbol:
ER1.25-E4-X

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Body material
polyamide
Body colour
black
Width
24.1mm
Length
73.7mm
Cable accessories application
Cable P-clips
Height
50.8mm
Gross weight23.64 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
ER1.25-E4-X
7 in TME stock
Net price for quantities from 1 pcs - 24.73 EURGross price for quantities from 1 pcs - 29.68 EUR
Net price for quantities from 10 pcs - 22.67 EURGross price for quantities from 10 pcs - 27.21 EUR
Net price for quantities from 100 pcs - 19.93 EURGross price for quantities from 100 pcs - 23.91 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs