+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER2B

Diode: rectifying; SMD; 100V; 2A; 35ns; SMB; Ufmax: 1V; Ifsm: 50A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ER2B
TME Symbol:
ER2B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
2A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMB
Max. forward voltage
1V
Max. load current
10A
Max. forward impulse current
50A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.12 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ER2B
825 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs