+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ER3A

Diode: rectifying; SMD; 50V; 3A; 35ns; SMC; Ufmax: 1V; Ifsm: 100A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ER3A
TME Symbol:
ER3A-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
3A
Reverse recovery time
35ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMC
Max. forward voltage
1V
Max. load current
15A
Max. forward impulse current
100A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.258 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ER3A
930 in TME stock
Net price for quantities from 5 pcs - 0.15 EURGross price for quantities from 5 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.13 EURGross price for quantities from 25 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.10 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs