+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.1S.120.CTL

Connector: circular; 1S; socket; female; PIN: 1; soldering; 18A; IP50


Manufacturer: LEMO

Manufacturer part number:
ERA.1S.120.CTL
TME Symbol:
ERA.1S.120.CTL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
1S
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
18A
IP rating
IP50
Locking system
internal bayonet, push-pull
Gross weight9.433 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.1S.120.CTL
0 in TME stock
Net price for quantities from 1 pcs - 41.18 USDGross price for quantities from 1 pcs - 49.41 USD
Net price for quantities from 3 pcs - 37.87 USDGross price for quantities from 3 pcs - 45.45 USD
Net price for quantities from 10 pcs - 34.79 USDGross price for quantities from 10 pcs - 41.74 USD
Net price for quantities from 25 pcs - 32.81 USDGross price for quantities from 25 pcs - 39.37 USD
Net price for quantities from 50 pcs - 31.04 USDGross price for quantities from 50 pcs - 37.25 USD
Net price for quantities from 100 pcs - 29.50 USDGross price for quantities from 100 pcs - 35.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.