+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA3ARW153V

Resistor: thin film; 15kΩ; SMD; 0603; 100mW; ±0.05%; ERA3ARW

Manufacturer: PANASONIC

Manufacturer part number:
ERA3ARW153V

Alternative designations: ERA-3ARW153V

TME Symbol:
ERA3ARW153V

Specification

Manufacturer
PANASONIC
Type of resistor
thin film
Resistance
15kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±0.05%
Manufacturer series
ERA3ARW
Max. overload voltage
150V
Operating temperature
-55...155°C
Temperature coefficient
10ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERA3ARW153V
0 in TME stock
Net price for quantities from 5000 pcs - 0.27 EURGross price for quantities from 5000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 5 000)