+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERC216

Relay: installation; monostable; NO x2; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
ERC216
TME Symbol:
ERC216

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight122.42 g
Certificates
EAN code3250612400485
See other products in this category: Installation Relays HAGER,
*
ERC216
9 in TME stock
Net price for quantities from 1 pcs - 30.97 USDGross price for quantities from 1 pcs - 37.16 USD
Net price for quantities from 6 pcs - 29.10 USDGross price for quantities from 6 pcs - 34.92 USD
Net price for quantities from 12 pcs - 27.02 USDGross price for quantities from 12 pcs - 32.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.