+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERC218

Relay: installation; monostable; NC + NO; for DIN rail mounting

Manufacturer: HAGER

Manufacturer part number:
ERC218
TME Symbol:
ERC218

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NC + NO
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 230V AC
Gross weight122.6 g
Certificates
EAN code3250612400492
See other products in this category: Installation Relays HAGER,
*
ERC218
8 in TME stock
Net price for quantities from 1 pcs - 27.03 EURGross price for quantities from 1 pcs - 32.44 EUR
Net price for quantities from 6 pcs - 25.40 EURGross price for quantities from 6 pcs - 30.48 EUR
Net price for quantities from 12 pcs - 23.59 EURGross price for quantities from 12 pcs - 28.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.