+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERC225S

Contactor: 2-pole installation; 25A; 230VAC; NO x2; ERC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ERC225S
TME Symbol:
ERC225S

Specification

Manufacturer
HAGER
Type of contactor
2-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Manufacturer series
ERC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight123 g
Certificates
EAN code3250612400027
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ERC225S
0 in TME stock
Net price for quantities from 1 pcs - 53.63 EURGross price for quantities from 1 pcs - 64.36 EUR
Net price for quantities from 6 pcs - 50.05 EURGross price for quantities from 6 pcs - 60.06 EUR
Net price for quantities from 12 pcs - 46.48 EURGross price for quantities from 12 pcs - 55.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.