+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERC425

Contactor: 4-pole installation; 25A; 230VAC; NO x4; ERC; -10÷50°C

Manufacturer: HAGER

Manufacturer part number:
ERC425
TME Symbol:
ERC425

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
230V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
ERC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight212.7 g
Certificates
EAN code3250612400881
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ERC425
4 in TME stock
Net price for quantities from 1 pcs - 64.70 USDGross price for quantities from 1 pcs - 77.64 USD
Net price for quantities from 6 pcs - 60.38 USDGross price for quantities from 6 pcs - 72.46 USD
Net price for quantities from 12 pcs - 56.07 USDGross price for quantities from 12 pcs - 67.28 USD
No. of pieces (Multiplicity: 1)