+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD216

Relay: installation; monostable; NO x2; for DIN rail mounting


Manufacturer: HAGER

Manufacturer part number:
ERD216
TME Symbol:
ERD216

Specification

Manufacturer
HAGER
Type of relay
installation
Relay variant
monostable
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-10...50°C
IP rating
IP20
Supply voltage
  • 24V AC
Gross weight122.1 g
Certificates
EAN code3250612400461
See other products in this category: Installation Relays HAGER,
*
ERD216
3 in TME stock
Net price for quantities from 1 pcs - 32.06 EURGross price for quantities from 1 pcs - 38.47 EUR
Net price for quantities from 6 pcs - 30.12 EURGross price for quantities from 6 pcs - 36.15 EUR
Net price for quantities from 12 pcs - 27.97 EURGross price for quantities from 12 pcs - 33.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.