+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD475M2WG16RR

Capacitor: electrolytic; THT; 4.7uF; 450VDC; Ø10x16mm; ±20%; RD


Manufacturer: SAMXON

Manufacturer part number:
ERD475M2WG16RR
TME Symbol:
ERD475M2WG16RR

Specification

Manufacturer
SAMXON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
450V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
RD
Height
16mm
Diameter
10mm
Gross weight1.813 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMXON,
See other products from this series.:
*
ERD475M2WG16RR
970 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 600 pcs - 0.07 USDGross price for quantities from 600 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 200 pcs