+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD710AFZ

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 200mΩ; ERD7


Manufacturer: ECE

Manufacturer part number:
ERD710AFZ
TME Symbol:
ERD710AFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Switching torque
5.1Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
ERD7
Contact plating
gold-plated
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
245°C / 5 s
Row pitch
5.08mm
Output code
real code
Switches features
  • cross shaped slot type
  • without knob
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD710AFZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 1.76 EURGross price for quantities from 500 pcs - 2.11 EUR