+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EREC1002FPC

Diode: rectifying; THT; 200V; 5Ax2; Ifsm: 50A; TO220FP; tube; 25ns


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREC1002FPC
TME Symbol:
EREC1002FPC-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward impulse current
50A
Case
TO220FP
Kind of package
tube
Max. forward voltage
1.1V
Max. load current
10A
Reverse recovery time
25ns
Gross weight2.984 g
Certificates
See other products in this category: THT universal diodes EATON ELECTRONICS,
*
EREC1002FPC
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.