+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EREE2004FPC

Diode: rectifying; THT; 400V; 10Ax2; TO220FP; tube


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
EREE2004FPC
TME Symbol:
EREE2004FPC-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Kind of package
tube
Max. load current
20A
Gross weight2.984 g
Certificates
See other products in this category: THT universal diodes EATON ELECTRONICS,
*
EREE2004FPC
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.47 EURGross price for quantities from 25 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.53 EUR
Net price for quantities from 250 pcs - 0.41 EURGross price for quantities from 250 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.38 EURGross price for quantities from 1000 pcs - 0.46 EUR
Net price for quantities from 2000 pcs - 0.37 EURGross price for quantities from 2000 pcs - 0.44 EUR