+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJ8GEYJ153V

Resistor: thick film; 15kΩ; SMD; 1206; 250mW; ±5%; ERJ8GEY

Manufacturer: PANASONIC

Manufacturer part number:
ERJ8GEYJ153V
TME Symbol:
ERJ8GEYJ153V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
15kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.25W
Tolerance
±5%
Manufacturer series
ERJ8GEY
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJ8GEYJ153V
0 in TME stock
Net price for quantities from 5000 pcs - 0.01 EURGross price for quantities from 5000 pcs - 0.02 EUR
Net price for quantities from 10000 pcs - 0.01 EURGross price for quantities from 10000 pcs - 0.01 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
Net price for quantities from 25000 pcs - 0.01 EURGross price for quantities from 25000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 5 000)