+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERJP08J153V

Resistor: thick film; 15kΩ; SMD; 1206; 660mW; ±5%; ERJP08J

Manufacturer: PANASONIC

Manufacturer part number:
ERJP08J153V

Alternative designations: ERJ-P08J153V

TME Symbol:
ERJP08J153V

Specification

Manufacturer
PANASONIC
Type of resistor
thick film
Resistance
15kΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.66W
Tolerance
±5%
Manufacturer series
ERJP08J
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.055 g
Certificates
See other products in this category: SMD resistors PANASONIC,
See other products from this series.:
*
ERJP08J153V
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
Net price for quantities from 15000 pcs - 0.02 GBPGross price for quantities from 15000 pcs - 0.02 GBP
Net price for quantities from 20000 pcs - 0.02 GBPGross price for quantities from 20000 pcs - 0.02 GBP
Net price for quantities from 25000 pcs - 0.02 GBPGross price for quantities from 25000 pcs - 0.02 GBP
Net price for quantities from 35000 pcs - 0.01 GBPGross price for quantities from 35000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 5 000)