+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | ||
Type of resistor | thick film | ||
Mounting | SMD | ||
Case - inch | 0805 | ||
Case - mm | 2012 | ||
Resistance | 215kΩ | ||
Power | 0.25W | ||
Tolerance | ±0.1% | ||
Manufacturer series | ERJPC6B | ||
Temperature coefficient | 25ppm/°C | ||
Conform to the norm | AEC-Q200 |