+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERN.2S.250.CTL

Connector: circular; socket; female; PIN: 1; 2S; 50Ω


Manufacturer: LEMO

Manufacturer part number:
ERN.2S.250.CTL
TME Symbol:
ERN.2S.250.CTL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
1
Manufacturer series
2S
Impedance
50Ω
Mounting
on panel, soldered
Gross weight18.11 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERN.2S.250.CTL
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 52.33 USDGross price for quantities from 10 pcs - 62.79 USD