+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE07A621

Varistor: ceramics; THT; 385VAC; 505VDC; 1025V; 2.5kA; Ø: 10mm; Ø10mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZE07A621

Alternative designations: ERZ-E07A621

TME Symbol:
ERZE07A621

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
1025V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE07A621
615 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 3000 pcs - 0.11 EURGross price for quantities from 3000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.10 EURGross price for quantities from 5000 pcs - 0.12 EUR
Packaging method by the manufacturer:Bag = 50 pcs