+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE08A751

Varistor: ceramics; THT; 460VAC; 615VDC; 1.24kV; 3.5kA; Ø11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZE08A751

Alternative designations: ERZ-E08A751

TME Symbol:
ERZE08A751

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
1.24kV
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø11.5mm
Diameter
11.5mm
Height
11.5mm
Gross weight0.022 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE08A751
992 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.23 EUR
Net price for quantities from 3 pcs - 0.19 EURGross price for quantities from 3 pcs - 0.22 EUR
Net price for quantities from 5 pcs - 0.18 EURGross price for quantities from 5 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 20 pcs - 0.15 EURGross price for quantities from 20 pcs - 0.18 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs