+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE10A821

Varistor: ceramics; THT; 510VAC; 670VDC; 820V; 4.5kA; Ø12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE10A821

Alternative designations: ERZ-E10A821

TME Symbol:
ERZE10A821

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12.5mm
Diameter
12.5mm
Height
12.5mm
Gross weight2.58 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE10A821
957 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 3 pcs - 0.23 EURGross price for quantities from 3 pcs - 0.27 EUR
Net price for quantities from 5 pcs - 0.21 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 20 pcs - 0.17 EURGross price for quantities from 20 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.15 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 200 pcs - 0.14 EURGross price for quantities from 200 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs