+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE11A621

Varistor: ceramics; THT; 385VAC; 505VDC; 620V; 5kA; Ø14mm; Ø: 14mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE11A621

Alternative designations: ERZ-E11A621

TME Symbol:
ERZE11A621

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor max current 8/20µs
5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Gross weight2.7 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE11A621
979 in TME stock
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.43 GBP
Net price for quantities from 3 pcs - 0.33 GBPGross price for quantities from 3 pcs - 0.39 GBP
Net price for quantities from 5 pcs - 0.30 GBPGross price for quantities from 5 pcs - 0.35 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.26 GBP
Net price for quantities from 50 pcs - 0.15 GBPGross price for quantities from 50 pcs - 0.18 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs