+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE11A821

Varistor: ceramics; THT; 510VAC; 670VDC; 820V; 5kA; Ø14mm; Ø: 14mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE11A821

Alternative designations: ERZ-E11A821

TME Symbol:
ERZE11A821

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
820V
Varistor max current 8/20µs
5kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Gross weight3.375 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE11A821
813 in TME stock
Net price for quantities from 1 pcs - 0.31 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 50 pcs - 0.22 GBPGross price for quantities from 50 pcs - 0.26 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 250 pcs - 0.20 GBPGross price for quantities from 250 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.18 GBPGross price for quantities from 1000 pcs - 0.22 GBP
Net price for quantities from 2500 pcs - 0.17 GBPGross price for quantities from 2500 pcs - 0.20 GBP
Net price for quantities from 3000 pcs - 0.17 GBPGross price for quantities from 3000 pcs - 0.20 GBP
Net price for quantities from 5000 pcs - 0.16 GBPGross price for quantities from 5000 pcs - 0.19 GBP
Net price for quantities from 9000 pcs - 0.15 GBPGross price for quantities from 9000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs