+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE14A511

Varistor: ceramics; THT; 320VAC; 410VDC; 510V; 10kA; Ø16.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A511

Alternative designations: ERZ-E14A511

TME Symbol:
ERZE14A511

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
320V AC, 410V DC
Varistor voltage
510V
Varistor max current 8/20µs
10kA
Terminal pitch
10mm
Body dimensions
Ø16.5mm
Diameter
16.5mm
Height
16.5mm
Gross weight3.92 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A511
98 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 20 pcs - 0.57 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs