+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZE14A621

Varistor: ceramics; THT; 385VAC; 505VDC; 620V; 7.5kA; Ø17.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZE14A621

Alternative designations: ERZ-E14A621

TME Symbol:
ERZE14A621

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
385V AC, 505V DC
Varistor voltage
620V
Varistor max current 8/20µs
7.5kA
Terminal pitch
10mm
Body dimensions
Ø17.5mm
Diameter
17.5mm
Height
17.5mm
Gross weight4.465 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZE14A621
1 in TME stock
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.76 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 50 pcs