+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV09D431CS

Varistor: ceramics; THT; 275VAC; 350VDC; 430V; 3.5kA; Ø11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ERZV09D431CS

Alternative designations: ERZ-V09D431CS

TME Symbol:
ERZV09D431CS

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
3.5kA
Terminal pitch
5mm
Body dimensions
Ø11.5mm
Diameter
11.5mm
Height
11.5mm
Gross weight1.264 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV09D431CS
74 in TME stock
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.21 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 25 pcs - 0.17 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.14 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 200 pcs - 0.13 GBPGross price for quantities from 200 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.15 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs