+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERZV14D821

Varistor: ceramics; THT; 510VAC; 670VDC; 1355V; 5kA; Ø16mm; Ø: 16mm

Manufacturer: PANASONIC

Manufacturer part number:
ERZV14D821

Alternative designations: ERZ-V14D821

TME Symbol:
ERZV14D821

Specification

Manufacturer
PANASONIC
Type of varistor
ceramics
Mounting
THT
Max. operating voltage
510V AC, 670V DC
Varistor voltage
1355V
Varistor max current 8/20µs
5kA
Terminal pitch
7.5mm
Body dimensions
Ø16mm
Diameter
16mm
Height
16mm
Gross weight4.33 g
Certificates
See other products in this category: THT varistors PANASONIC,
*
ERZV14D821
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs