+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-511

Automation module: serial device server; Number of ports: 2


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-511
TME Symbol:
ES-511

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
2
Mounting
for DIN rail mounting
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP20
Width
22.6mm
Depth
114.5mm
Height
99mm
Related items
PW-600, PW-650
Operating temperature
-30...80°C
Supply voltage
  • 8...30V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x1
Gross weight223.1 g
Certificates
EAN code837324002607

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-511
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 359.67 USDGross price for quantities from 1 pcs - 431.61 USD
Net price for quantities from 5 pcs - 346.92 USDGross price for quantities from 5 pcs - 416.30 USD
Net price for quantities from 10 pcs - 331.60 USDGross price for quantities from 10 pcs - 397.92 USD