+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES-522

Automation module: serial device server; Number of ports: 2


Manufacturer: BRAINBOXES

Manufacturer part number:
ES-522
TME Symbol:
ES-522

Specification

Manufacturer
BRAINBOXES
Type of automation module
serial device server
Number of ports
2
Mounting
for DIN rail mounting
Connection
RJ45 x1
Manufacturer series
ES
Enclosure material
plastic
IP rating
IP20
Width
22.6mm
Depth
114.5mm
Height
99mm
Related items
PW-600, PW-650
Operating temperature
-30...80°C
Supply voltage
  • 8...30V DC
Interface
  • Ethernet
  • RS232/RS422/RS485 x2
Gross weight236.39 g
Certificates
EAN code837324002614

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ES-522
4 in TME stock
Net price for quantities from 1 pcs - 370.37 EURGross price for quantities from 1 pcs - 444.44 EUR
Net price for quantities from 5 pcs - 357.23 EURGross price for quantities from 5 pcs - 428.68 EUR
Net price for quantities from 10 pcs - 341.48 EURGross price for quantities from 10 pcs - 409.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.