+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2A-E3/52T

Diode: rectifying; SMD; 50V; 2A; 20ns; DO214AA,SMB; Ufmax: 900mV


Manufacturer: VISHAY

Manufacturer part number:
ES2A-E3/52T
TME Symbol:
ES2A-E3/52T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
2A
Reverse recovery time
20ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
0.9V
Max. forward impulse current
50A
Kind of package
7 inch reel
Manufacturer standard package
750pcs.
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.132 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
ES2A-E3/52T
1958 in TME stock
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 750 pcs - 0.13 EURGross price for quantities from 750 pcs - 0.15 EUR
Net price for quantities from 1500 pcs - 0.08 EURGross price for quantities from 1500 pcs - 0.10 EUR
Net price for quantities from 2250 pcs - 0.07 EURGross price for quantities from 2250 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs