+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2D-E3/5BT

Diode: rectifying; SMD; 200V; 2A; 30ns; DO214AA,SMB; Ufmax: 900mV


Manufacturer: VISHAY

Manufacturer part number:
ES2D-E3/5BT
TME Symbol:
ES2D-E3/5BT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
30ns
Semiconductor structure
single diode
Case
DO214AA, SMB
Max. forward voltage
0.9V
Max. forward impulse current
50A
Leakage current
10µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.126 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES2D-E3/5BT
6057 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 650 pcs - 0.17 USDGross price for quantities from 650 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 1300 pcs - 0.16 USDGross price for quantities from 1300 pcs - 0.20 USD
Net price for quantities from 3200 pcs - 0.16 USDGross price for quantities from 3200 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 200 pcs