+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES2DA TRTB

Diode: rectifying; SMD; 200V; 2A; 35ns; DO214AC,SMA; Ufmax: 0.95V

NEW

Manufacturer: FAGOR

Manufacturer part number:
ES2DA TRTB
TME Symbol:
ES2DATRTB

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
2A
Reverse recovery time
35ns
Semiconductor structure
single diode
Case
DO214AC, SMA
Max. forward voltage
0.95V
Max. forward impulse current
50A
Kind of package
reel, tape
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes FAGOR,
*
ES2DA TRTB
0 in TME stock
Net price for quantities from 7500 pcs - 0.05 GBPGross price for quantities from 7500 pcs - 0.06 GBP
No. of pieces (Multiplicity: 7 500)
Minimum order quantity: 7 500.
Multiplicity: 7 500.