+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES3D-E3/9AT

Diode: rectifying; SMD; 200V; 3A; 30ns; DO214AB,SMC; Ufmax: 900mV


Manufacturer: VISHAY

Manufacturer part number:
ES3D-E3/9AT
TME Symbol:
ES3D-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Reverse recovery time
30ns
Semiconductor structure
single diode
Case
DO214AB, SMC
Max. forward voltage
0.9V
Max. forward impulse current
100A
Leakage current
10µA
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight0.32 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
ES3D-E3/9AT
0 in TME stock
Net price for quantities from 3500 pcs - 0.18 EURGross price for quantities from 3500 pcs - 0.22 EUR
Net price for quantities from 7000 pcs - 0.15 EURGross price for quantities from 7000 pcs - 0.18 EUR
Net price for quantities from 10500 pcs - 0.14 EURGross price for quantities from 10500 pcs - 0.16 EUR
Net price for quantities from 17500 pcs - 0.13 EURGross price for quantities from 17500 pcs - 0.16 EUR
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.