+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES3F

Diode: rectifying; SMD; 300V; 3A; 25ns; SMC; Ufmax: 1.3V; Ifsm: 115A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ES3F
TME Symbol:
ES3F-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
3A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Case
SMC
Max. forward voltage
1.3V
Max. load current
15A
Max. forward impulse current
115A
Leakage current
5µA
Kind of package
reel, tape
Gross weight0.281 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ES3F
0 in TME stock
Net price for quantities from 1 pcs - 0.54 GBPGross price for quantities from 1 pcs - 0.65 GBP
Net price for quantities from 10 pcs - 0.38 GBPGross price for quantities from 10 pcs - 0.46 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.33 GBP
Net price for quantities from 250 pcs - 0.23 GBPGross price for quantities from 250 pcs - 0.28 GBP
Net price for quantities from 500 pcs - 0.21 GBPGross price for quantities from 500 pcs - 0.25 GBP
Net price for quantities from 1000 pcs - 0.20 GBPGross price for quantities from 1000 pcs - 0.23 GBP
Net price for quantities from 3000 pcs - 0.19 GBPGross price for quantities from 3000 pcs - 0.22 GBP
Net price for quantities from 12000 pcs - 0.17 GBPGross price for quantities from 12000 pcs - 0.20 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs