+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES3JSMB

Diode: rectifying; SMD; 600V; 3A; 30ns; SMB; Ufmax: 1.7V; Ifsm: 115A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
ES3JSMB
TME Symbol:
ES3JSMB-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A
Reverse recovery time
30ns
Semiconductor structure
single diode
Features of semiconductor devices
superfast switching
Capacitance
45pF
Case
SMB
Max. forward voltage
1.7V
Max. load current
15A
Max. forward impulse current
115A
Leakage current
0.1mA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
ES3JSMB
0 in TME stock
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.