+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESC464

Contactor: 4-pole installation; 63A; 230VAC; NC x4; ESC; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESC464
TME Symbol:
ESC464

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
230V AC
Contacts configuration
NC x4
Mounting
for DIN rail mounting
Manufacturer series
ESC
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight348 g
Certificates
EAN code3250612401376
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESC464
0 in TME stock
Net price for quantities from 1 pcs - 115.81 EURGross price for quantities from 1 pcs - 138.97 EUR
Net price for quantities from 4 pcs - 108.08 EURGross price for quantities from 4 pcs - 129.71 EUR
Net price for quantities from 12 pcs - 100.37 EURGross price for quantities from 12 pcs - 120.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.