+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-12E

Ferrite: toroidal; Øint: 7.3mm; Øout: 11.8mm; 300MHz; H: 8mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-12E
TME Symbol:
ESD-R-12E

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
7.3mm
Outside diameter
11.8mm
Core material
Ni-Zn ferromagnetic
Max. frequency
300MHz
Height
8mm
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-12E
0 in TME stock
Net price for quantities from 700 pcs - 0.25 USDGross price for quantities from 700 pcs - 0.29 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.