+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD425SDC

Contactor: 4-pole installation; 25A; 24VAC; NO x4; ESD; -10÷50°C


Manufacturer: HAGER

Manufacturer part number:
ESD425SDC
TME Symbol:
ESD425SDC

Specification

Manufacturer
HAGER
Type of contactor
4-pole installation
Max. operating current
25A
Control voltage
24V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
Manufacturer series
ESD
Leads
screw terminals
Operating temperature
-10...50°C
Switched voltage
max. 440V AC
Gross weight214.9 g
Certificates
EAN code3250612230631
See other products in this category: Contactors -Installation Modular HAGER,
See other products from this series.:
*
ESD425SDC
0 in TME stock
Net price for quantities from 1 pcs - 82.59 EURGross price for quantities from 1 pcs - 99.11 EUR
Net price for quantities from 6 pcs - 77.08 EURGross price for quantities from 6 pcs - 92.50 EUR
Net price for quantities from 12 pcs - 71.58 EURGross price for quantities from 12 pcs - 85.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.