+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA14V2-2BF3

Diode: TVS array; 14.2÷18V; 50W; bidirectional; ESD; flip chip4

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA14V2-2BF3
TME Symbol:
ESDA14V2-2BF3

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
14.2...18V
Peak pulse power dissipation
50W
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
flip chip4
Max. off-state voltage
12V
Gross weight0.026 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA14V2-2BF3
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 EURGross price for quantities from 5000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.