+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA14V2LY

Diode: TVS array; 14V; 14A; 300W; double,common anode; ESD; SOT23


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA14V2LY
TME Symbol:
ESDA14V2LY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
14V
Max. forward impulse current
14A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
12V
Leakage current
5µA
Number of channels
2
Application
automotive industry
Kind of package
reel, tape
Gross weight0.018 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA14V2LY
1850 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.24 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.09 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.08 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.08 EUR
Net price for quantities from 15000 pcs - 0.06 EURGross price for quantities from 15000 pcs - 0.07 EUR
Net price for quantities from 45000 pcs - 0.05 EURGross price for quantities from 45000 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs