+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA14V2SC5Y

Diode: TVS; ESD; 400W; 14.2V; 14A; unidirectional; SOT23-5; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA14V2SC5Y
TME Symbol:
ESDA14V2SC5Y

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
0.4kW
Max. off-state voltage
12V
Breakdown voltage
14.2V
Max. forward impulse current
14A
Semiconductor structure
unidirectional
Case
SOT23-5
Mounting
SMD
Leakage current
1mA
Application
automotive industry
Number of channels
1
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDA14V2SC5Y
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.