+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA25B1RL

Diode: TVS array; 25V; 25A; 150W; bidirectional,common cathode


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA25B1RL
TME Symbol:
ESDA25B1RL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
25V
Max. forward impulse current
25A
Peak pulse power dissipation
0.15kW
Semiconductor structure
bidirectional, common cathode
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
24V
Leakage current
2µA
Number of channels
6
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA25B1RL
0 in TME stock
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.14 EUR
Net price for quantities from 7500 pcs - 0.11 EURGross price for quantities from 7500 pcs - 0.13 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.