+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA25LY

Diode: TVS array; 25÷30V; 7A; 300W; common anode; ESD; SOT23; Ch: 2

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA25LY
TME Symbol:
ESDA25LY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
25...30V
Max. forward impulse current
7A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
24V
Leakage current
1µA
Number of channels
2
Capacitance
50pF
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA25LY
0 in TME stock
Net price for quantities from 1 pcs - 0.14 EURGross price for quantities from 1 pcs - 0.16 EUR
Net price for quantities from 5 pcs - 0.11 EURGross price for quantities from 5 pcs - 0.13 EUR
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.07 EUR
Net price for quantities from 6000 pcs - 0.06 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.07 EUR
Net price for quantities from 24000 pcs - 0.05 EURGross price for quantities from 24000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)