+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA5V3LY

Diode: TVS array; 5.9V; 300W; double,common anode; ESD; SOT23; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA5V3LY
TME Symbol:
ESDA5V3LY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
5.9V
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23
Max. off-state voltage
3V
Leakage current
2µA
Number of channels
2
Application
automotive industry
Kind of package
reel, tape
Gross weight0.022 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA5V3LY
8843 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 5 pcs - 0.12 EURGross price for quantities from 5 pcs - 0.15 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 3000 pcs - 0.06 EURGross price for quantities from 3000 pcs - 0.07 EUR
Net price for quantities from 6000 pcs - 0.05 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.05 EURGross price for quantities from 9000 pcs - 0.06 EUR
Net price for quantities from 15000 pcs - 0.05 EURGross price for quantities from 15000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs