+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDA5V3SC5

Diode: TVS array; 5.9V; 22A; 300W; unidirectional; ESD; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDA5V3SC5
TME Symbol:
ESDA5V3SC5

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
5.9V
Max. forward impulse current
22A
Peak pulse power dissipation
0.3kW
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
SOT23-5
Max. off-state voltage
3V
Leakage current
2µA
Number of channels
4
Kind of package
reel, tape
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
ESDA5V3SC5
1113 in TME stock
Net price for quantities from 1 pcs - 0.07 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs