+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDALC6V1-1M2

Diode: TVS; ESD; 50W; 6.1V; 6A; unidirectional; SOD882; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDALC6V1-1M2
TME Symbol:
ESDALC6V1-1M2

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
50W
Max. off-state voltage
3V
Breakdown voltage
6.1V
Max. forward impulse current
6A
Semiconductor structure
unidirectional
Case
SOD882
Mounting
SMD
Leakage current
0.1µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
ESDALC6V1-1M2
0 in TME stock
Net price for quantities from 12000 pcs - 0.03 EURGross price for quantities from 12000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.