+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDL031-1BF4

Diode: TVS; ESD; 45W; 5÷6.6V; 7A; bidirectional; 0201

Manufacturer: STMicroelectronics

Manufacturer part number:
ESDL031-1BF4
TME Symbol:
ESDL031-1BF4

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
45W
Max. off-state voltage
3.3V
Breakdown voltage
5...6.6V
Max. forward impulse current
7A
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Capacitance
12pF
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
ESDL031-1BF4
0 in TME stock
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.15 GBP
Net price for quantities from 5 pcs - 0.09 GBPGross price for quantities from 5 pcs - 0.12 GBP
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 2000 pcs - 0.02 GBPGross price for quantities from 2000 pcs - 0.03 GBP
Net price for quantities from 5000 pcs - 0.02 GBPGross price for quantities from 5000 pcs - 0.02 GBP
Net price for quantities from 15000 pcs - 0.02 GBPGross price for quantities from 15000 pcs - 0.02 GBP
Net price for quantities from 45000 pcs - 0.02 GBPGross price for quantities from 45000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 1)