+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESDZV5-1BF4

Diode: TVS; ESD; 70W; 7A; bidirectional; 0201


Manufacturer: STMicroelectronics

Manufacturer part number:
ESDZV5-1BF4
TME Symbol:
ESDZV5-1BF4

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
70W
Max. off-state voltage
5.5V
Max. forward impulse current
7A
Semiconductor structure
bidirectional
Case - inch
0201
Case - mm
0603
Mounting
SMD
Leakage current
0.1µA
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
*
ESDZV5-1BF4
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.02 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.02 USD
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
Net price for quantities from 60000 pcs - 0.01 USDGross price for quantities from 60000 pcs - 0.01 USD